OK International STTC-541 technical specifications.
| Lead Free | Lead Free |
| Mount | Solder |
| Package Quantity | 1 |
| Series | STTC 500 |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for OK International STTC-541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.