
OK International STTC-565 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 302°C |
| Mount | Solder |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | STTC 500 |
| RoHS | Compliant |
Download the complete datasheet for OK International STTC-565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.