
OK International STTC-803 technical specifications.
| Lead Free | Lead Free |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | STTC 800 |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for OK International STTC-803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.