
OK International TATC-603 technical specifications.
| Package/Case | 600 |
| Lead Free | Lead Free |
| Max Operating Temperature | 357°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | TATC 600 |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for OK International TATC-603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.