OK International TFP-CNP1 technical specifications.
| Package/Case | 015 |
| Max Operating Temperature | 421°C |
| Package Quantity | 1 |
| Packaging | Blister Card |
| Reach SVHC Compliant | No |
| Series | TFP |
| RoHS | Compliant |
Download the complete datasheet for OK International TFP-CNP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.