
OK International UW-1 technical specifications.
| Mount | Wire |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 0.8mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for OK International UW-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.