OK International WSU2224 technical specifications.
| Mount | External |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 0.65mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for OK International WSU2224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.