
OK International WSU26M technical specifications.
| Mount | Wire |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 0.4mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for OK International WSU26M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.