Okaya BD-1712G-12 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 36.7 |
| Pin Pitch (mm) | 3.2 |
| Mounting | Panel |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 1mcd |
| LED Material | GaP |
| Peak Wavelength | 570nm |
| High Brightness | No |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 12V |
| Reverse Voltage | 5V |
| Cage Code | 3GFV7 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Okaya BD-1712G-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.