OKW 191.172.000 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| Series | AluCASE |
| Weight | 1789g |
| RoHS | Compliant |
Download the complete datasheet for OKW 191.172.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.