OKW A9011665 technical specifications.
| Body Material | ABS |
| Package/Case | 100 |
| Color | Grey |
| Height | 40mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for OKW A9011665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.