OKW A9020165 technical specifications.
| Body Material | Polystyrene |
| Package/Case | 120 |
| Color | White, Grey |
| Height | 40mm |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for OKW A9020165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.