OKW A9022465 technical specifications.
| Body Material | ABS |
| Package/Case | 120 |
| Color | White, Grey |
| Height | 55mm |
| Mount | Socket |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for OKW A9022465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.