OKW A9064107+A9164001 technical specifications.
| Body Material | ABS |
| Color | White |
| Height | 19mm |
| Ratings | IP40 |
| Series | Smart case |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for OKW A9064107+A9164001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.