OKW A9082065+A9180001 technical specifications.
| Body Material | ABS |
| Color | White, Grey |
| Height | 52mm |
| Mount | Front |
| Series | DeskCase 190 |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for OKW A9082065+A9180001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.