OKW A9086365+A9186001 technical specifications.
| Body Material | ABS |
| Color | White |
| Height | 70mm |
| Series | DeskCase 190 |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for OKW A9086365+A9186001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
