OKW A9161001 technical specifications.
| Package/Case | Metal |
| Contact Plating | Tin |
| Height | 44mm |
| Length | 180mm |
| Material | ABS, Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for OKW A9161001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.