OKW A9166161 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for OKW A9166161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.