OKW A9257209 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Height | 13mm |
| Length | 70mm |
| Material | ABS |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for OKW A9257209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.