OKW A9406352-AL technical specifications.
| Body Material | Plastic, ABS |
| Color | Beige, White |
| Height | 33.5mm |
| Material | ABS |
| Series | Shell-Type Case |
| Width | 114mm |
| RoHS | Compliant |
Download the complete datasheet for OKW A9406352-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.