OKW A9408348+A9109121 technical specifications.
| Body Material | ABS |
| Color | White |
| Height | 45mm |
| Ratings | IP65 |
| Series | Shell-Type Case |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for OKW A9408348+A9109121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.