OKW A9540165+A9195401 technical specifications.
| Body Material | ABS |
| Package/Case | 125 |
| Color | White |
| Height | 70mm |
| Ratings | IP40 |
| Series | Flat-Pack Case |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for OKW A9540165+A9195401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.