OKW B0442047+B0603308 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 150mm |
| Mount | Wall |
| Ratings | IP54 |
| Width | 264mm |
| RoHS | Compliant |
Download the complete datasheet for OKW B0442047+B0603308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.