OKW B0640100 technical specifications.
| Height | 146.3mm |
| Length | 260.3mm |
| Material | Aluminium |
| Mount | Front |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for OKW B0640100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.