OKW B1360048 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Material | ABS |
| Mount | Wall |
| Ratings | IP41 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for OKW B1360048 to view detailed technical specifications.
No datasheet is available for this part.