OKW B2211007+2XB2129307 technical specifications.
| Body Material | ABS |
| Package/Case | 200 |
| Color | White |
| Height | 74mm |
| Ratings | IP40 |
| Series | Multitec |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for OKW B2211007+2XB2129307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.