OKW B2212107-AL technical specifications.
| Body Material | ABS |
| Color | Beige, White |
| Height | 74mm |
| Material | ABS |
| Ratings | IP40 |
| Series | MEDITEC |
| Weight | 915g |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for OKW B2212107-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
