OKW B2213307-AL technical specifications.
| Body Material | ABS |
| Package/Case | 200 |
| Color | Beige, White |
| Height | 124mm |
| Material | ABS |
| Ratings | IP40 |
| Series | MEDITEC |
| Weight | 860g |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for OKW B2213307-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.