OKW B4016617 technical specifications.
| Package/Case | 168 |
| Color | White |
| Height | 21.5mm |
| Length | 220mm |
| Material | ABS |
| Width | 168mm |
| RoHS | Compliant |
Download the complete datasheet for OKW B4016617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.