OKW B4042707 technical specifications.
| Product Height (mm) | 24.5 |
| Product Length (mm) | 135 |
| Product Depth (mm) | 190 |
| Type | Terminal |
| Cage Code | 55N25 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for OKW B4042707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.