OKW B4116106 technical specifications.
| Color | Grey |
| Length | 8.559inch |
| Material | Aluminium |
| Mount | Panel |
| Width | 6.512inch |
| RoHS | Compliant |
Download the complete datasheet for OKW B4116106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.