OKW B4116116 technical specifications.
| Height | 128mm |
| Length | 209mm |
| Material | Aluminium |
| Mount | Front |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for OKW B4116116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.