OKW B6705100-AL technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 90mm |
| Length | 106mm |
| Material | Polycarbonate |
| Mount | PCB |
| Ratings | IP20 |
| Series | RAILTEC C |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for OKW B6705100-AL to view detailed technical specifications.
No datasheet is available for this part.