OKW C6011201-AL technical specifications.
| Color | Grey |
| Material | ABS |
| Mount | Box |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for OKW C6011201-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.