OKW CASESIZEL technical specifications.
| Color | White |
| Material | ABS |
| Mount | Box |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for OKW CASESIZEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.