
OKW M5113225-AL technical specifications.
| Body Material | Aluminium |
| Package/Case | 200 |
| Color | Grey |
| Height | 70mm |
| Material | Aluminium |
| Mount | Desktop |
| Series | Minimet |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for OKW M5113225-AL to view detailed technical specifications.
No datasheet is available for this part.
