OKW TEK-BERRY.0 technical specifications.
| Body Material | Polycarbonate, ABS |
| Color | Natural |
| Material | Plastic, ABS |
| Mount | Desktop |
| RoHS | Compliant |
Download the complete datasheet for OKW TEK-BERRY.0 to view detailed technical specifications.
No datasheet is available for this part.