
OKW TEK-BERRY.40 technical specifications.
| Body Material | Polycarbonate, ABS |
| Color | Grey |
| Material | ABS |
| Mount | Desktop |
| RoHS | Compliant |
Download the complete datasheet for OKW TEK-BERRY.40 to view detailed technical specifications.
No datasheet is available for this part.
