OKW TN12.29 technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 155mm |
| Material | Plastic, ABS |
| Reach SVHC Compliant | Yes |
| Series | Teknet |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for OKW TN12.29 to view detailed technical specifications.
No datasheet is available for this part.