
OKW TN22.30 technical specifications.
| Body Material | ABS |
| Color | White, Grey |
| Height | 155mm |
| Series | Teknet |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for OKW TN22.30 to view detailed technical specifications.
No datasheet is available for this part.