Olflex 10.2050 technical specifications.
| Color | White |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Screw |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Olflex 10.2050 to view detailed technical specifications.
No datasheet is available for this part.