Olflex 1119305 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Olflex 1119305 to view detailed technical specifications.
No datasheet is available for this part.