Olflex 53119130 technical specifications.
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Reach SVHC Compliant | Yes |
| Thickness | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Olflex 53119130 to view detailed technical specifications.
No datasheet is available for this part.