Olflex 601825 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 25 |
| Outside Diameter | 16.4mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Olflex 601825 to view detailed technical specifications.
No datasheet is available for this part.