This 12-conductor cable features a black PVC jacket and copper conductors. It has an outside diameter of 14.1mm and is rated for 600V DC. The cable is designed for use in applications where a flexible, insulated conductor is required.
Olflex 891612 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 12 |
| Outside Diameter | 14.1mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Olflex 891612 to view detailed technical specifications.
No datasheet is available for this part.