Olflex 892003 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 6.7mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Olflex 892003 to view detailed technical specifications.
No datasheet is available for this part.