Olimex A13-LCD7-TS technical specifications.
| Backlight Type | LED |
| Height | 1.43mm |
| Interface | Parallel, 24 bit, RGB |
| Length | 162.5mm |
| Mount | Panel |
| Operating Supply Voltage | 10.4V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | Resistive |
| Width | 96.62mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex A13-LCD7-TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
