Olimex ADuC-H7020 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Olimex ADuC-H7020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
