Olimex ADuC-M7020 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | USB |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Olimex ADuC-M7020 to view detailed technical specifications.
No datasheet is available for this part.