Olimex DUINOMITE technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, USB, CAN |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Olimex DUINOMITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.